The LCM-H12864GSF/H-Y is a 128x64 STN LCD module with a green backlight and a brightness of 2cd/m2. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module is lead free and has a package case type of module. It measures 75mm in length, 52.7mm in width, and 10mm in height, and is mounted via screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-H12864GSF/H-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Brightness | 2cd/m2 |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 10mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| Width | 52.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H12864GSF/H-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
