Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-H240128GSN-1WC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Lead Free | Lead Free |
| Package Quantity | 26 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H240128GSN-1WC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.