Lumex LCM-H24064GSF technical specifications.
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Package Quantity | 18 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H24064GSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.