LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Checking distributor stock and pricing after the page loads.
Lumex LCM-S00802DTF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | TN |
| Height | 12.8mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.