
This 8.6mm x 32mm x 58mm display module features a grey STN display with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is packaged in bulk and is lead free. The module has a height of 8.6mm, a length of 58mm, and a width of 32mm.
Sign in to ask questions about the Lumex LCM-S00802DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S00802DTR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S00802DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
