
This 16x16 character LCD module features a green STN display with a character width of 3.07mm. It operates at a maximum temperature of 50°C and a minimum temperature of 0°C. The module is powered by a 5V supply voltage and has a current rating of 200mA. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-S01601DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.07mm |
| Current Rating | 200mA |
| Fluid Type | STN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 4.6V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
