LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Lumex LCM-S01601DSF/D-Y technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DSF/D-Y to view detailed technical specifications.
No datasheet is available for this part.