
This 5V LED backlight module features a green backlight type and a character width of 3.07mm. It has a current rating of 2.5mA and is designed for use in a 16x16 character display. The module is packaged in a bulk format and is compliant with RoHS regulations. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Lumex LCM-S01601DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S01601DTR technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.07mm |
| Current Rating | 2.5mA |
| Fluid Type | TN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 16 |
| Number Of Characters Per Row | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
