Lumex LCM-S01602DSF/A-W technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 45 |
| Series | InfoVue |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/A-W to view detailed technical specifications.
No datasheet is available for this part.