Character Module STN Transflective 16Char x 2Line 16-Pin
Lumex LCM-S01602DSF/AYVM technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Package Quantity | 45 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/AYVM to view detailed technical specifications.
No datasheet is available for this part.