
This character LCD module features a 32x16 character display with a viewing area of 16mm height and 66mm width. It operates at a supply voltage of 5V and has a current rating of 160mA. The module is packaged in a bulk package and is RoHS compliant. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-S01602DSF/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.96mm |
| Current Rating | 160mA |
| Fluid Type | STN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 4.6V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
