5 X 8 Dot Matrix LCD Display,
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Character Width | 2.46mm |
| Current Rating | 160mA |
| Height | 26mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Package Quantity | 45 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 52mm |
| Voltage Rating | 4.6V |
| Width | 66mm |
| RoHS | Compliant |