
Character LCD module featuring a 16-character by 2-line display with a green background. This STN reflective fluid type module operates at 5V, drawing a 3mA current. It offers a 2.96mm character width within a 66mm x 16mm viewing area, housed in an 80mm x 36mm module package. The interface is parallel, and the component is RoHS compliant, operating between 0°C and 50°C.
Lumex LCM-S01602DSR/A technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Character Width | 2.96mm |
| Current Rating | 3mA |
| Fluid Type | STN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSR/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
