
Character LCD module featuring a 16-character by 2-line display with a green background. This STN reflective display offers a 5V operating supply voltage and a parallel interface. The module measures 84mm wide by 44mm high, with a viewing area of 66mm by 16mm. Each character has a width of 2.96mm, and the component operates within a temperature range of 0°C to 50°C, drawing a current rating of 3mA.
Lumex LCM-S01602DSR/B technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Character Width | 2.96mm |
| Current Rating | 3mA |
| Fluid Type | STN |
| Height | 44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSR/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
