Sign in to ask questions about the Lumex LCM-S01602DSR/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S01602DSR/D technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Character Width | 4.84mm |
| Current Rating | 3mA |
| Fluid Type | STN |
| Height | 44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 24mm |
| Viewing Area (width) | 99mm |
| Voltage Rating | 5V |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSR/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
