Lcd Mod 32 Dig 16 X 2 Reflective
Lumex LCM-S01602DSR35480 technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 8.8mm |
| Interface | Parallel |
| Length | 85mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSR35480 to view detailed technical specifications.
No datasheet is available for this part.