LCD Character Display Modules & Accessories 66mm x 26mm Char LCD Transfl LED B/L
Lumex LCM-S01602DTF/M technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | TN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DTF/M to view detailed technical specifications.
No datasheet is available for this part.