LCD MOD 32 DIG 16 X 2 REFLECTIVE
Lumex LCM-S01602DTR/A-3 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 45 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DTR/A-3 to view detailed technical specifications.
No datasheet is available for this part.