Lumex LCM-S01602DTR/I technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | TN |
| Height | 8.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 85mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DTR/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
