
TN reflective character display module featuring 16 characters by 2 lines, offering 32 total characters. Operates at a 5V supply voltage with a parallel interface. Designed for screw mounting and packaged in bulk, this module boasts a green background color and operates within a temperature range of 0°C to 50°C. It is RoHS compliant.
Sign in to ask questions about the Lumex LCM-S01602DTR/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S01602DTR/M technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Fluid Type | TN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DTR/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
