
STN transflective character LCD module featuring a 16-character by 4-line display with a green background and LED backlight. This 64-character module offers a 62mm x 25.6mm viewing area and a 2.95mm character width. It operates at 5V with a 4.5V voltage rating and a 400mA current rating, utilizing a parallel interface. The module is RoHS compliant and operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the Lumex LCM-S01604DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S01604DSF technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.95mm |
| Current Rating | 400mA |
| Fluid Type | STN |
| Height | 60mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 64 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 25.6mm |
| Viewing Area (width) | 62mm |
| Voltage Rating | 4.5V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01604DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
