Lumex LCM-S02002DSM-Y technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02002DSM-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.