
STN transflective character display module featuring 20 characters per row across 4 lines, offering 80 total characters. Operates at 5V with a 4.5V voltage rating and a 600mA current rating. Includes a green LED backlight and a parallel interface. Viewing area measures 77mm wide by 26.3mm high, with overall dimensions of 98mm width and 60mm height. Character width is 2.95mm. Operating temperature range is 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-S02004DSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.95mm |
| Current Rating | 600mA |
| Fluid Type | STN |
| Height | 60mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Number Of Characters Per Row | 20 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 26.3mm |
| Viewing Area (width) | 77mm |
| Voltage Rating | 4.5V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
