20X4 Char Lcd Mod, Stngrey, White Led Bklt
Lumex LCM-S02004DSF-W technical specifications.
| Backlight Type | LED |
| Brightness | 35cd/m2 |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSF-W to view detailed technical specifications.
No datasheet is available for this part.