20X4 Char Lcd, Stn Grayblk Bezel W/bklt+conn
Lumex LCM-S02004DSF42225 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSF42225 to view detailed technical specifications.
No datasheet is available for this part.