Lumex LCM-S02004DSR/D-YE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 16 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSR/D-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.