
This 12.7mm high-brightness STN display module features a grey background color and LED backlight. It has a module package case and is designed for use with parallel interfaces. The module is lead-free and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Lumex LCM-S02004DTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S02004DTF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 12.7mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.