
The LCM-S02402DSM is a 48-character STN display module with a grey background and LED backlight. It has a module package case and is available in bulk packaging with 30 units per package. The display operates between 0°C and 50°C and has a width of 36mm and a height of 8.8mm, with a length of 118mm. The display is lead-free and has a parallel interface.
Sign in to ask questions about the Lumex LCM-S02402DSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S02402DSM technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 8.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 48 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02402DSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.