Lumex LCM-S04002DSF-Y1P technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S04002DSF-Y1P to view detailed technical specifications.
No datasheet is available for this part.