40X4 Char Lcd Mod, Stn, Led Bkt, European Font IC
Lumex LCM-S04004DSF-XB technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 18 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S04004DSF-XB to view detailed technical specifications.
No datasheet is available for this part.