
This 122x32 STN display module features a 5V operating supply voltage and a parallel 8-bit interface. It has a resolution of 122 pixels wide and 32 pixels high, with a pixel width of 0.45mm and a pixel height of 0.4mm. The module is designed to operate within a temperature range of 0°C to 50°C and is mounted using screws.
Sign in to ask questions about the Lumex LCM-S12232GSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S12232GSF technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 12.7mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Pixel Height | 0.4mm |
| Pixel Width | 0.45mm |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| Touchscreen | No |
| Viewing Area (height) | 60.5mm |
| Viewing Area (width) | 18.5mm |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-S12232GSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
