Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-S12864GSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Brightness | 90cd/m2 |
| Fluid Type | STN |
| Interface | Parallel, 8 bit, MPU |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Viewing Area (height) | 40mm |
| Viewing Area (width) | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S12864GSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
