
The LCM-S12864GSR is a 128x64 STN LCD display with an 8-bit parallel interface. It measures 93mm in length and 70mm in width, with a height of 8.8mm. This display features a resolution of 64 pixels in height and 128 pixels in width. It is not RoHS compliant, but is lead-free.
Sign in to ask questions about the Lumex LCM-S12864GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S12864GSR technical specifications.
| Fluid Type | STN |
| Height | 8.8mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 93mm |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-S12864GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
