Sign in to ask questions about the Lumex LCM-S240128GSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCM-S240128GSF technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 26 |
| Reach SVHC Compliant | No |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Series | InfoVue |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S240128GSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
