
Graphic LCD module featuring a 240x64 pixel resolution and STN transflective display technology. Offers a green background with LED backlight for clear visibility. Designed for parallel 8-bit interface, this module supports screw mounting and operates within a 0°C to 50°C temperature range. The unit measures 180mm in length, 65mm in width, and 14mm in height, and is provided in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCM-S24064GSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 14mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Series | InfoVue |
| Touchscreen | No |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S24064GSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
