
This 128x64 STN display module features a grey background color and LED backlight. It has a module package and is mounted via screws. The module operates within a temperature range of -40°C to 85°C and is lead free compliant. It has a resolution of 128 pixels in width and 64 pixels in height, and is available in bulk packaging.
Sign in to ask questions about the Lumex LCR-U12864GSF-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LCR-U12864GSF-WH technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCR-U12864GSF-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.