Graphic Dot Matrix LCD Display
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 150cd/m2 |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 200 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |