Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCT-H320240M57W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 250cd/m2 |
| Depth | 6.4mm |
| Diagonal Size | 5.7inch |
| Height | 101.54mm |
| Interface | Serial, Parallel, 8 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Series | InfoVue |
| Touchscreen | No |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| Voltage Rating | 5.5V |
| Width | 126.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCT-H320240M57W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
