Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LCT-H480272M43W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 3000cd/m2 |
| Current Rating | 15mA |
| Depth | 3.3mm |
| Diagonal Size | 3.5inch |
| Height | 117.93mm |
| Interface | Serial, Parallel, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | InfoVue |
| Touchscreen | No |
| Viewing Area (height) | 53.86mm |
| Viewing Area (width) | 95.04mm |
| Voltage Rating | 3.6V |
| Width | 104.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCT-H480272M43W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
