
The Lumex LCT-H480272M43W1T is a 4.3inch resistive touchscreen TFT display with a resolution of 480x272 pixels. It features a serial, parallel, and RGB interface and is designed for panel mounting. The display operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It is part of the InfoVue series and is available as a single unit.
Lumex LCT-H480272M43W1T technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | Serial, Parallel, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS Compliant | Yes |
| Series | InfoVue |
| Touchscreen | Resistive |
| Viewing Area (height) | 56.86mm |
| Viewing Area (width) | 98.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCT-H480272M43W1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
