
This 7inch TFT display module features a resolution of 800x480 pixels, a brightness of 300cd/m2, and a contrast ratio of 500:1. It is designed for use in panel mount applications and is compatible with RGB interface. The display operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The module is lead-free and has a resistive touchscreen interface.
Lumex LCT-H800480M70W1T technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCT-H800480M70W1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
