Lumex LDC-N5616NI technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 50.3 |
| Package Width (mm) | 19 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Color | Red |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDC-N5616NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.