
This is a red LED indication device packaged in a DIP format. It has a forward current rating of 10mA and operates within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDD-A404NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-A404NI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-A404NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.