
Red 2-digit segmented LED display module featuring 16 LEDs. This through-hole mount DIP package offers a 14.22mm viewing height and operates at a 10mA forward current with a 2V supply voltage. Delivering 3.9mcd luminous intensity at a 635nm wavelength, this RoHS compliant component has a maximum power dissipation of 105mW and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Lumex LDD-A514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-A514RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 635nm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-A514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
