
The LDD-C404NI is a red LED indication device with a DIP package, designed for use in applications requiring a 2-digit display. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. The device is powered by a 2.5V supply voltage and has a forward current of 10mA. It is available in a bulk packaging quantity of 25 units and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LDD-C404NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-C404NI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.63inch |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C404NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
