
Green 2-digit segmented display module featuring 16 LEDs and 7 segments per digit. Operates with a forward current of 10mA and a supply voltage of 2.2V, delivering a luminous intensity of 3.9mcd. This through-hole mountable, lead-free component has a wavelength of 565nm and a maximum power dissipation of 105mW. Its dimensions are 25mm in length and width, with a height of 19mm and a viewing area height of 14.2mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Lumex LDD-C512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-C512RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
