
The LDD-C517RI-USB is an 18-pin through hole DIP module LED indicator from Lumex. It has a package length of 25mm, width of 19mm, and height of 8mm. The module is mounted through a hole and has a blue color. It is a common cathode configuration with a digit size of 0.56mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDD-C517RI-USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25 |
| Package Width (mm) | 19 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Color | Blue |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDD-C517RI-USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.