Sign in to ask questions about the Lumex LDD-C5642RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-C5642RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C5642RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.