Lumex LDD-C5642RK technical specifications.
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 20 |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.