The LDD-C5643RI is a yellow LED indication component from Lumex, featuring a DIP package with 18 contacts. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. The LED has a luminous intensity of 3.9mcd and a wavelength of 585nm. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDD-C5643RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-C5643RI technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.32inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C5643RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
